PCI-C588

ADLINK Technology
976-PCI-C588
PCI-C588

Mfr.:

Description:
Interface Modules 8 PORT ASYNC SERIAL COMM PCI CARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.178.749 Rp6.178.749
Rp6.158.936 Rp153.973.400
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
RoHS:  
Serial Communication Cards
RS-232
8 Port
115.2 kb/s
PCI, RS-232
3.3 V, 5 V
3.3 V, 5 V
0 C
+ 55 C
PCI-C588
Bulk
Brand: ADLINK Technology
Description/Function: PCI 8-port RS-232C asynchronous communications card
Dimensions: 153 mm x 107 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY