PXES-2590/HF

ADLINK Technology
976-PXES-2590/HF
PXES-2590/HF

Mfr.:

Description:
Modules Accessories PXES-2590/HF3U 9-slot PXI Express chassis with all hybrid slots and enhanced fan

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.194.499 Rp96.194.499
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
3U PXIe Chassis
PXIe-3935, PXIe-3985
Brand: ADLINK Technology
Description/Function: 9-Slot 3U PXI Express Chassis with AC – Up to 8 GB/s, All Hybrid
Dimensions: 456 mm x 322 mm x 190 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.