RF, FAKRA Z-Code(M) to Z-Code(F), 12M
976-RFFAKRAZCODEMT
RF, FAKRA Z-Code(M) to Z-Code(F), 12M
Mfr.:
Description:
RF Cable Assemblies Wire: Coxaial Cable, 22AWG, L=12000 150mm; P1: FAKRA, Z-Code, Male, 180 ; P1: FAKRA, Z-Code, Female, 180
RF Cable Assemblies Wire: Coxaial Cable, 22AWG, L=12000 150mm; P1: FAKRA, Z-Code, Male, 180 ; P1: FAKRA, Z-Code, Female, 180
Lifecycle:
New At Mouser
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.645.493 | Rp2.645.493 | |
| Rp2.427.910 | Rp24.279.100 | |
| Rp2.334.529 | Rp58.363.225 | |
| Rp2.257.108 | Rp112.855.400 | |
| 100 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544200090
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
