SSD-128GB TLC
976-SSD-128GBTLC
SSD-128GB TLC
Mfr.:
Description:
Solid State Drives - SSD SSD, SATA 2.5", SATA 6Gbps, 128GB, 5V, 3D TLC Kioxia, 550MB SR/120MB SW, TBW:340.9TB, MTBF>3MH, OP Temp:0-70
Solid State Drives - SSD SSD, SATA 2.5", SATA 6Gbps, 128GB, 5V, 3D TLC Kioxia, 550MB SR/120MB SW, TBW:340.9TB, MTBF>3MH, OP Temp:0-70
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.516.928 | Rp3.516.928 | |
| Rp3.240.087 | Rp32.400.870 | |
| Rp3.133.130 | Rp78.328.250 | |
| Rp3.054.426 | Rp152.721.300 | |
| 100 | Quote |
Compliance Codes
- USHTS:
- 8523802000
- TARIC:
- 8523801000
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
