SSD-512GB SATA BiCS 5
976-512GBSATABICS5
SSD-512GB SATA BiCS 5
Mfr.:
Description:
Solid State Drives - SSD SSD, SATA 2.5", SATA 6Gbps, 512GB, 5V, WD 112 layers 3D TLC, 550MB SR/520MB SW, TBW:1364TB, MTBF>3MH, OP Temp:0-70
Solid State Drives - SSD SSD, SATA 2.5", SATA 6Gbps, 512GB, 5V, WD 112 layers 3D TLC, 550MB SR/520MB SW, TBW:1364TB, MTBF>3MH, OP Temp:0-70
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.486.984 | Rp2.486.984 | |
| Rp2.293.617 | Rp22.936.170 | |
| Rp2.218.215 | Rp55.455.375 | |
| Rp2.162.260 | Rp108.113.000 | |
| Rp2.107.772 | Rp210.777.200 | |
| 250 | Quote |
Compliance Codes
- USHTS:
- 8523802000
- TARIC:
- 8523801000
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
