cExpress-AL-N4200

976-CEXPRESSALN4200
cExpress-AL-N4200

Mfr.:

Description:
Computer-On-Modules - COM Compact COM Express Type6 with Intel Apollo Lake Pentium N4200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 6
Intel
Pentium
1.1 GHz
8 GB
0 GB
12 V
0 C
+ 60 C
95 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 8 GB
Memory Type: DDR3L
Power Consumption: 6 W
Processor Series: N4200
Product Type: Computer-On-Modules - COM
Series: cExpress-AL
Subcategory: Computing
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
cExpress-AL COM Express® Modules

ADLINK Technology cExpress-AL COM Express® Modules are Type-6 modules that are designed for optimal processing and graphics performance with low power consumption. These modules support IEEE 1588 Precision Time Protocol (PTP) and provide non-ECC type DDR3L dual-channel memory for excellent overall performance. The cExpress-AL modules are equipped with SPI AMI EFI BIOS that supports embedded features such as a remote console, CMOS backup, hardware monitor, and watchdog timer. These compact size modules operate at -40°C to 85°C  temperature range and are available in a 95mm x 95mm dimension.