DK-U1-VCU110-G

AMD / Xilinx
217-DK-U1-VCU110-G
DK-U1-VCU110-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Virtex UltraScale FPGA VCU110 Development Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp419.868.758 Rp419.868.758

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
Virtex UltraScale
Brand: AMD / Xilinx
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Virtex UltraScale
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
9030820000
TARIC:
8543709099
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Virtex® UltraScale™ FPGA VCU110 Development Kit

Xilinx Virtex® UltraScale™ FPGA VCU110 Development Kit evaluates the performance, system integration and bandwidth of the XCVU190-2FLGC2104E Field Programmable Gate Arrays. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The Virtex® UltraScale FPGA VCU110 Development Kit provides an ideal platform for developing systems requiring massive data throughput such as 400+Gbps systems and 28Gbps backplane applications. The board features QDRII+ and RLD3 component memory, a hybrid memory cube component memory, a CFP4 Quad C form-factor pluggable module connector, an Ethernet PHY, general-purpose I/O, a four-lane PCI Express® interface connector, and two UART interfaces.