HW-FMC-XM104-G

217-HW-FMC-XM104-G
HW-FMC-XM104-G

Mfr.:

Description:
Interface Modules FMC Connectivity Mezzanine Card

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FPGA Mezzanine Cards
Transceiver
Brand: AMD / Xilinx
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030906600
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMC XM104 Connectivity Card

AMD / Xilinx FMC XM104 Connectivity Card is designed to provide access to eight serial transceivers on the FMC HPC connector found on FMC-supported boards, including Virtex®-6 ML605. These eight serial transceivers can be accessed through one CX4 (x4 transceivers), two SATA (x2 transceivers), and eight SMA (x2 transceivers) connectors.