XA7A50T-2CPG236I

AMD / Xilinx
217-XA7A50T-2CPG236I
XA7A50T-2CPG236I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA7A50T-2CPG236I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.625.863 Rp2.625.863
Rp2.224.636 Rp22.246.360
Rp2.186.843 Rp54.671.075

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA7A50T
52160 LE
8150 ALM
2.64 Mbit
106 I/O
1 V
1 V
- 40 C
+ 100 C
1.25 Gb/s
2 Transceiver
SMD/SMT
CSBGA-236
Brand: AMD / Xilinx
Distributed RAM: 600 kbit
Embedded Block RAM - EBR: 2700 kbit
Number of Logic Array Blocks - LABs: 4075 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 240
Subcategory: Programmable Logic ICs
Tradename: Artix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.