XC2C32A-6CP56I

AMD / Xilinx
217-XC2C32A-6CP56I
XC2C32A-6CP56I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C32A-6CP56I

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp222.354 Rp222.354
Rp174.104 Rp1.741.040
Rp162.179 Rp4.054.475
Rp148.970 Rp14.897.000
Rp147.502 Rp36.875.500
Rp138.512 Rp49.864.320
Rp135.393 Rp146.224.440
2.520 Quote

Similar Product

Lattice LC4032V-5TN48I
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
XC2C32A
SMD/SMT
CSP-56
1.8 V
32 Macrocell
33 I/O
- 40 C
+ 85 C
323 MHz
3.8 ns
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2
Operating Supply Current: 16 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 360
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310055
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.