XC2C32A-6VQG44C

AMD / Xilinx
217-XC2C32A-6VQG44C
XC2C32A-6VQG44C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C32A-6VQG44C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.538

Stock:
24.538 Can Dispatch Immediately
Quantities greater than 24538 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.748 Rp93.748
Rp93.565 Rp23.391.250
2.560 Quote

Similar Product

Lattice LC4032V-5TN44C
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XC2C32A
SMD/SMT
VQFP-44
1.8 V
32 Macrocell
33 I/O
0 C
+ 70 C
323 MHz
3.8 ns
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2
Operating Supply Current: 16 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Unit Weight: 2,267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.