XC4VFX60-12FFG1152C

AMD / Xilinx
217-4VFX6012FFG1152C
XC4VFX60-12FFG1152C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VFX60-12FFG1152C Connect to S1 BOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.514.610 Rp50.514.610

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC4VFX60
56880 LE
25280 ALM
4.08 Mbit
576 I/O
1.2 V
1.2 V
0 C
+ 85 C
6.5 Gb/s
16 Transceiver
SMD/SMT
FCBGA-1152
Brand: AMD / Xilinx
Distributed RAM: 395 kB
Embedded Block RAM - EBR: 4176 kB
Maximum Operating Frequency: 450 MHz
Number of Logic Array Blocks - LABs: 6320 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 4571 kB
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d