XC4VLX15-10SFG363I

AMD / Xilinx
217-4VLX15-10SFG363I
XC4VLX15-10SFG363I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VLX15-10SFG363I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC4VLX15
13824 LE
6144 ALM
864 kbit
240 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
SMD/SMT
FBGA-363
Brand: AMD / Xilinx
Distributed RAM: 96 kbit
Embedded Block RAM - EBR: 864 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1536 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Virtex
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
8542310060
TARIC:
8542399000
ECCN:
3A991.d
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.787.429 Rp5.787.429
Rp5.133.394 Rp51.333.940