XC9536XL-10VQG44C

AMD / Xilinx
217-C9536XL-10VQG44C
XC9536XL-10VQG44C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC9536XL-10VQG44C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.760

Stock:
21.760 Can Dispatch Immediately
Quantities greater than 21760 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.280 Rp92.280
Rp85.676 Rp856.760
Rp82.557 Rp8.255.700
Rp81.089 Rp90.819.680
10.080 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XC9536XL
SMD/SMT
VQFP-44
3.3 V
36 Macrocell
34 I/O
0 C
+ 70 C
178 MHz
10 ns
Brand: AMD / Xilinx
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 800
Number of Logic Array Blocks - LABs: 2
Operating Supply Current: 10 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 2,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.