XC9536XL-5CSG48C

217-XC9536XL-5CSG48C
XC9536XL-5CSG48C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 3.3V 36-mc CPLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LC4032V-75TN48C
Lattice
CPLD - Complex Programmable Logic Devices 400 MHZ 32 Macrocell 3.3 V 7.5 tPD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC9536XL
SMD/SMT
CSBGA-48
3.3 V
36 Macrocell
36 I/O
0 C
+ 70 C
178 MHz
5 ns
Brand: AMD / Xilinx
Memory Type: Flash
Moisture Sensitive: Yes
Number of Gates: 800
Number of Logic Array Blocks - LABs: 2
Operating Supply Current: 10 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 416
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310055
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.