XCR3064XL-10CSG48C

AMD / Xilinx
217-R3064XL-10CSG48C
XCR3064XL-10CSG48C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XCR3064XL-10CSG48C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp259.412 Rp259.412
Rp259.229 Rp107.839.264
5.408 Quote

Similar Product

Lattice LC4064V-75TN48C
Lattice
CPLD - Complex Programmable Logic Devices 400 MHZ 64 Macrocell 3.3 V 7.5 tPD

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XCR3064XL
SMD/SMT
CSBGA-48
3 V to 3.6 V
64 Macrocell
40 I/O
0 C
+ 70 C
192 MHz
5.5 ns
Brand: AMD / Xilinx
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 1500
Number of Logic Array Blocks - LABs: 2
Number of Logic Elements: 2
Operating Supply Current: 30 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 416
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310055
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.