XCVU080-2FFVB2104E

AMD / Xilinx
217-VU080-2FFVB2104E
XCVU080-2FFVB2104E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCVU080-2FFVB2104E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
XCVU080
975000 LE
55714 ALM
50 Mbit
766 I/O
850 mV
850 mV
0 C
+ 100 C
16.3 Gb/s, 30.5 Gb/s
64 Transceiver
SMD/SMT
FBGA-2104
Brand: AMD / Xilinx
Distributed RAM: 3.9 Mbit
Embedded Block RAM - EBR: 50 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 55714 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex UltraScale
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
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.b
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp345.369.321 Rp345.369.321