AC75B

AMPROBE
569-AC75B
AC75B

Mfr.:

Description:
Clamp Multimeters & Accessories 600A AC CLAMP DMM W/ TEMP CAP LOW DC AMP

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
AC Clamp Meter
4000
Auto
Digital
True RMS
Brand: AMPROBE
Features: Carrying case included
Maximum AC Current: 600 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 700 VAC, 1 kVAC
Part # Aliases: 2727885
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC75B Digital Clamp-on Meter

Amprobe's AC75B combines heavy-duty, high-capacity 600A clamp-on meter with DMM functions such as resistance, continuity, and voltage measurement. Offers Type K digital thermometer of 400ºC, high capacitance range, and display backlight. Enables more specialized troubleshooting such as measuring flame rod safeguard current and testing motor run/start capacitors.