AMS-37GRAY

AMSECO
507-AMS-37
AMS-37GRAY

Mfr.:

Description:
Magnetic/Reed Switches Terminal 10VA Form A NO Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp365.636 Rp365.636
Rp318.487 Rp3.184.870
Rp301.058 Rp7.526.450
Rp276.291 Rp27.629.100
Rp260.697 Rp65.174.250
Rp249.689 Rp124.844.500

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
RoHS:  
Magnetic Contact
SPST
Alnico 5
Gray
Screw
Brand: AMSECO
Contact Position: Normally Open
Current Rating: 10 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 5
Subcategory: Switches
Part # Aliases: 4350170
Unit Weight: 71,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.