CS-ANAVI-23

ANAVI Technology
392-CS-ANAVI-23
CS-ANAVI-23

Mfr.:

Description:
WiFi Development Tools - 802.11 ANAVI Gas Detector

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp458.650 Rp458.650

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
5 V
WiFi
Brand: ANAVI Technology
Dimensions: 75 mm x 40 mm
For Use With: Detecting Dangerous Gases, Monitoring Air Quality
Interface Type: I2C, UART
Product Type: WiFi Development Tools
Subcategory: Development Tools
Unit Weight: 48,318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gas Detector & Kits

ANAVI Technology Gas Detectors are open-source WiFi development boards for detecting dangerous gases and monitoring air quality. These detectors can support popular analog MQ gas sensor modules, including MQ-2, MQ-3, and MQ-135. The ANAVI gas detectors offer slots for up to three additional I2C sensor modules and a mini OLED display. These detectors fully comply with PlatformIO, Arduino IDE, and open-source home automation software platforms, including OpenHAB and Home Assistant. Typical applications include monitoring indoor air quality, ambient temperature, and humidity for home automation, rapid IoT prototyping and software development, and data-logging in open-source software platforms.