APS512XXN-OB9-WB
878-APS512XXN-OB9-WB
APS512XXN-OB9-WB
Mfr.:
Description:
DRAM IoT RAM 512Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., WLCSP
DRAM IoT RAM 512Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., WLCSP
In Stock: 1.000
-
Stock:
-
1.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp97.784 | Rp97.784 | |
| Rp89.895 | Rp898.950 | |
| Rp87.144 | Rp2.178.600 | |
| Rp85.125 | Rp4.256.250 | |
| Rp83.107 | Rp8.310.700 | |
| Rp80.355 | Rp20.088.750 | |
| Rp78.521 | Rp39.260.500 | |
| Rp77.787 | Rp77.787.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp73.934 | Rp369.670.000 | |
Indonesia
