APS6404L-3SQN-ZR

AP Memory
878-APS6404L-3SQN-ZR
APS6404L-3SQN-ZR

Mfr.:

Description:
DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.634

Stock:
1.634 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.178 Rp40.178
Rp37.609 Rp376.090
Rp36.509 Rp912.725
Rp35.775 Rp1.788.750
Rp34.857 Rp3.485.700
Rp33.573 Rp8.393.250
Rp33.023 Rp16.511.500
Rp32.106 Rp32.106.000
Rp31.372 Rp78.430.000
Full Reel (Order in multiples of 10000)
Rp31.372 Rp313.720.000

Product Attribute Attribute Value Select Attribute
AP Memory Technology
Product Category: DRAM
RoHS:  
PSRAM (Pseudo SRAM)
64 Mbit
4 bit / 1 bit
133 MHz
USON-8
8 M x 8
2.7 V
3.6 V
- 40 C
+ 85 C
IoT RAM
Reel
Cut Tape
Brand: AP Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 10000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quad SPI (QSPI) PSRAM SDRs in USON8 Package

AP Memory Quad SPI (QSPI) PSRAM SDRs in a USON8 Package delivers Internet of Things (IoT) RAM ranging from 16M to 64M densities with 2M x8 or 8M x8 organization. The PSRAM SDRs are offered in the USON8 package resulting in a compact solution compared to SOP8 but keeping the simplicity of PCB. The Quad SPI Pseudo Static Random Access Memory (PSRAM) SDRs feature a maximum clock frequency from 84MHz to 144MHz, depending on the device. Additionally, the devices support operating supply voltages in 1.8V and 3V versions, with an -40°C to 85°C industrial grade temperature range. AP Memory Quad SPI PSRAM SDRs in a USON8 package are ideal in memory selection for SoC applications requiring low pin count and ultra-low power extended memory.