ASA004V065A4
Images are for reference only
See Product Specifications
See Product Specifications
896-ASA004V065A4
ASA004V065A4
Mfr.:
Description:
SiC Schottky Diodes 650V 4A, TO220-2L, Industrial Grade
SiC Schottky Diodes 650V 4A, TO220-2L, Industrial Grade
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 996
-
Stock:
-
996 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.454 | Rp30.454 | |
| Rp19.447 | Rp194.470 | |
| Rp12.861 | Rp1.286.100 | |
| Rp10.549 | Rp5.274.500 | |
| Rp9.228 | Rp9.228.000 | |
| Rp8.494 | Rp21.235.000 | |
| Rp7.815 | Rp39.075.000 | |
| Rp7.614 | Rp190.350.000 |
Datasheet
Application Notes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Indonesia
