AP8932

APC by Schneider Electric
679-AP8932
AP8932

Mfr.:

Description:
Power Outlet Strips Rack PDU 2G Switched ZeroU ,30A, 100-120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PDU - Power Distribution Units
Switched
24 Outlet
3 m
Vertical Mount, 0U
110 VAC to 126 VAC
30 A
Protected
Bulk
Brand: APC by Schneider Electric
Connector - AC Output: NEMA 5-20R
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 5 C
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 9,66 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC