NSYCRN43200P

APC by Schneider Electric
996-NSYCRN43200P
NSYCRN43200P

Mfr.:

Description:
Wall Mounted Panel Enclosures

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.908.167 Rp1.908.167
5 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Wall Mounted Panel Enclosures
Door
Steel
300 mm
400 mm
IP66
Brand: APC by Schneider Electric
Depth: 200 mm
Features: With mounting plate
Housing Colour: Gray
Product: Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99