SMT3000RM2U

APC by Schneider Electric
679-SMT3000RM2U
SMT3000RM2U

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Smart-UPS 3000VA RM 2U LCD 120V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
3 kVA / 2.7 kW
120 V
Rack
120 V
18.9 in
26.89 in
3.39 in
Brand: APC by Schneider Electric
Cable Type: Cord Type US
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart UPS
Unit Weight: 44,189 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8504407018
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC