N9040-X-1/8-RFI 2

APM HEXSEAL
608-N9040-X-1/8-RFI
N9040-X-1/8-RFI 2

Mfr.:

Description:
Switch Fixings ROTARY SHAFT SEAL IP66/68RATED-RFI/EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp234.462 Rp234.462
Rp234.278 Rp2.342.780
Rp223.454 Rp11.172.700
Rp212.080 Rp53.020.000

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Boot
Pushbutton Switches
IP66
N90
Brand: APM HEXSEAL
Color: Gray
Height: 5.56 mm
Length: 9.53 mm
Material: Silicone Rubber
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Part # Aliases: N9040X1/8 RFI 2
Unit Weight: 2,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923500000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APM HEXSEAL