ST1/4-20X2-1/2 2701

APM HEXSEAL
608-ST1/4-20X2-1/2
ST1/4-20X2-1/2 2701

Mfr.:

Description:
Screws & Fasteners 1/4-20X2-1/2" 18-8 Stainless Steel Self-Seal Silicone O-Ring, Hex Cap Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.772 Rp55.772
Rp46.048 Rp460.480
Rp38.894 Rp972.350
Rp36.509 Rp3.650.900
Rp34.124 Rp8.531.000
Rp32.472 Rp16.236.000
Rp31.005 Rp31.005.000
Rp29.904 Rp74.760.000
Rp28.803 Rp144.015.000

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
Bolts
Self Sealing
1/4-20
2 1/2 in
Steel
Passivated
Hex
Brand: APM HEXSEAL
Mounting Hole Size: 0.269 in
Outside Diameter: 0.51 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELBOLT
Part # Aliases: ST1/4-20X2-1/2 2701
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318155090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.