9120-TSL-RMB-R000

ATI Industrial Automation
99-9120-TSL-RMB-R000
9120-TSL-RMB-R000

Mfr.:

Description:
Robot Accessories TSL Pin & Bushing Module

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ATI Industrial Automation
Product Category: Robot Accessories
RoHS:  
Modules
Mounting Module
Compatible Tool Changers: QC-160, QC-210, QC-213
Brand: ATI Industrial Automation
Packaging: Bulk
Product Type: Cobot Accessories
Series: QC-160
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 7,521 kg
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
8479909530
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QC-160 Robotic Tool Changers

ATI Industrial Automation QC-160 Robotic Tool Changers feature a high moment capacity in a lightweight, compact package. The QC-160 utilizes a locking mechanism that exceeds 200kg robot load specifications. This ATI Industrial Automation tool changer also features internal lock/unlock sensing and five 3/8 NPT and four 1/2 NPT pass-through air connections. These robotic tool changers provide the flexibility to automatically change end-effectors or other peripheral tooling. The QC-160 is designed to function reliably for millions of cycles at the rated load while maintaining extremely high repeatability. All locking parts are made of Rc58 stainless steel. The No-Touch locking technology allows plate separation when locking.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126.420 Rp14.126.420