AF032GEC5X-2001IX

162-032GEC5X-2001IX
AF032GEC5X-2001IX

Mfr.:

Description:
eMMC I-Temp. -40C to +85C 11.5x13 3D MLC eMMC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
E600Si
FBGA-153
32 GB
MLC
- 40 C
+ 85 C
Brand: ATP Electronics
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
852351000
TARIC:
8523519000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.