AF64GUD4-BBAXM

ATP Electronics
162-AF64GUD4-BBAXM
AF64GUD4-BBAXM

Mfr.:

Description:
Memory Cards microSD 6.0 Commercial Grade 64GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.005.177 Rp120.621.240
240 Quote

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
MicroSD Cards
64 GB
UHS-I
MLC
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Brand: ATP Electronics
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.