125800D00000G

Aavid
532-125800D00G
125800D00000G

Mfr.:

Description:
Heat Sinks Solder Anchor for Heat Sink, 2.54 - 2.79mm PCB Thickness, 4.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.202

Stock:
3.202 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3202 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.788 Rp6.788
Rp6.715 Rp67.150

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Snap On
Aluminum
7.62 mm
2.49 mm
7.19 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: Solder Anchors
Factory Pack Quantity: 50000
Subcategory: Heat Sinks
Tradename: Ther-O-Bond
Type: Component
Part # Aliases: 043409
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326901990
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99