CLP-101

Aavid
532-CLP-101
CLP-101

Mfr.:

Description:
Heat Sinks Clips for Extrusions, Transistor Case Style TO-220, TO-218, MULTIWATT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.281

Stock:
2.281 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.436 Rp28.436
Rp28.253 Rp282.530
Rp26.785 Rp669.625
Rp26.235 Rp1.311.750
Rp26.051 Rp2.605.100
Rp21.465 Rp10.732.500
Rp21.098 Rp42.196.000

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-220, TO-218
Clip
Aluminum
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 2000
Subcategory: Heat Sinks
Tradename: Secondary Clips
Type: Component
Part # Aliases: 043660
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
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.