HP-CWS-R05-150-N
Images are for reference only
See Product Specifications
See Product Specifications
532-HP-CWS-R05-150-N
HP-CWS-R05-150-N
Mfr.:
Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 5mm Dia, 150mm L, 0.3mm Wall Thick, 0.8mm Wick
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 5mm Dia, 150mm L, 0.3mm Wall Thick, 0.8mm Wick
Datasheet:
In Stock: 22
-
Stock:
-
22 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp193.367 | Rp193.367 | |
| Rp171.168 | Rp1.711.680 | |
| Rp159.794 | Rp3.994.850 | |
| Rp153.923 | Rp7.696.150 | |
| Rp148.419 | Rp14.841.900 | |
| Rp142.548 | Rp35.637.000 | |
| Rp138.879 | Rp69.439.500 | |
| Rp133.742 | Rp133.742.000 |
Datasheet
Product Catalogs
Technical Resources
Compliance Codes
- USHTS:
- 7411105000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
