4022

Adafruit
485-4022
4022

Mfr.:

Description:
Magnetic Sensor Development Tools Adafruit Wide-Range Triple-axis Magnetometer - MLX90393 - STEMMA QT

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
108
Expected 27/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp182.543 Rp182.543

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Magnetic Sensor Development Tools
RoHS:  
Breakout Boards
Magnetometer Sensor
MLX90393
3.3 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 23 mm x 19.2 mm x 2.8 mm
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99