4285

Adafruit
485-4285
4285

Mfr.:

Description:
WiFi Development Tools - 802.11 Adafruit AirLift Shield - ESP32 WiFi Co-Processor

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp274.273 Rp274.273

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP32
802.11
8 MHz
WiFi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 68.6 mm x 53.4 mm x 4.8 mm
Interface Type: SPI
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32 WiFi Co-Processor AirLift Shield

Adafruit ESP32 WiFi Coprocessor AirLift Shield allows the use of an ESP32 as a WiFi or BLUETOOTH® Low Energy (BLE) coprocessor. This shield handles all connections to a WiFi network and data transfer from a site, even using TLS/SSL encryption (pre-burned in root certificates). The AirLift shield incorporates the ESP32 module with a separate 3.3V regulator and a tri-state chip for MOSI that enables sharing of the SPI bus with other shields. The ESP32 also supports BLE, though not simultaneously withWiFi. A microSD socket helps to host or store data from the internet. The device comes fully assembled/tested and pre-programmed with the ESP32 SPI WiFi coprocessor firmware.