4553

Adafruit
485-4553
4553

Mfr.:

Description:
Enclosures for Single Board Computing Flirc Aluminum Case for Raspberry Pi 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp342.887 Rp342.887

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
Aluminum
66 mm
25.4 mm
91.4 mm
Brand: Adafruit
For Use With: Raspberry Pi 4
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99