4814

Adafruit
485-4814
4814

Mfr.:

Description:
Electronic Paper Displays - ePaper Adafruit 2.13 HD Tri-Color eInk / ePaper Display FeatherWing - 250x122 RW Panel with SSD1680

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp457.732,70 Rp457.732,70

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Red, White
2.13 in
250 x 122
SPI
61.5 mm x 31.4 mm x 6.6 mm
Background Colour: Black, Red, White
Brand: Adafruit
Product: E-Paper Displays
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543708800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.13 HD Tri-Color eInk/ePaper Display

Adafruit 2.13 HD Tri-Color eInk/ePaper Display is used to add a tri-color eInk display to a design. It's an electronic paper 'static' display which means the image stays on the display when power is disconnected. The image is high contrast and daylight readable. This device is tested to work with all Feathers, from the ESP8266 to the M0. It has built-in memory buffering so it can work with chips as small as the '32u4 and '328.