5139

Adafruit
485-5139
5139

Mfr.:

Description:
Digital Multimeters Digital Desktop Multimeter / Bluetooth Speaker / Clock Alarm

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.292.149 Rp2.292.149

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Digital Multimeters
Multimeters
0.05 %, 0.1 %, 0.2 %, 0.3 %, 0.5 %, 0.8 %, 1 %, 2 %, 5 %
19.999 VAC to 750 VAC, 19.999 mVDC to 1 kVDC
199.99 Ohms to 199.99 MOhms
9.999 nF to 9.999 mF
99.99 Hz to 6 MHz
200 mm
135 mm
106 mm
Brand: Adafruit
Mounting Style: Bench Top
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT