5228

Adafruit
485-5228
5228

Mfr.:

Description:
OLED Displays & Accessories Monochrome 1.3 128x64 SH1106G SPI OLED Monochrome Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp119.249 Rp119.249

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
White
128 x 64
29.42 mm x 14.7 mm
34.5 mm x 23 mm x 1.4 mm
SPI
180 uA
2.8 V
+ 85 C
- 40 C
Brand: Adafruit
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT