6004

Adafruit
485-6004
6004

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Panel Mount USB Cable - USB A Plug to USB A Right Angle Socket - 30cm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
80
Expected 20/08/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.467 Rp72.467

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A 2.0
4 Position
USB Type A 2.0, Right Angle
4 Position
Male / Female
28 AWG, 24 AWG
300 mm
Black
Brand: Adafruit
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT