125SH-B-02-TR-SMT-T/R

Adam Tech
737-125SHB02TRSMTT/R
125SH-B-02-TR-SMT-T/R

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD R/A 2POS 1.25MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.414

Stock:
1.414 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.054 Rp6.054
Rp5.210 Rp52.100
Rp4.421 Rp442.100
Rp3.963 Rp990.750
Rp3.669 Rp3.669.000
Full Reel (Order in multiples of 1500)
Rp3.541 Rp5.311.500
Rp3.247 Rp14.611.500
Rp3.174 Rp28.566.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
125SH
Board-to-Cable
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Brass
Current Rating: 1 A
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire-to-Board Connectors & Systems

Adam Tech Wire-to-Board Connectors and Systems are available in 0.031", 0.039", 0.047", 0.049", 0.059", 0.079", and 0.098" pitches. These miniature disconnecting devices provide a lightweight, fine-pitched, polarized, high-reliability connection system. The multiple pitch headers and housings are a matched set of crimp wire housings and PCB-mounted shrouded headers available in straight, right angle, or SMT orientation. These devices feature a 100VAC maximum operating voltage, 0.5A to 3A maximum current rating, 1000MΩ minimum insulation resistance, and 800VAC dielectric withstanding voltage for 1 minute.

FEATURED PRODUCTS
ADAM TECH