ADC-002-2

Adam Tech
737-ADC-002-2
ADC-002-2

Mfr.:

Description:
DC Power Connectors DC POWER JACK 2.5MM PIN TYPE 002

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 28/08/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.090 Rp10.090
Rp8.586 Rp85.860
Rp7.540 Rp188.500
Rp6.660 Rp666.000
Rp5.981 Rp1.495.250
Rp5.100 Rp5.100.000
Rp4.201 Rp10.502.500
Rp4.110 Rp20.550.000
Rp4.018 Rp40.180.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
6.4 mm
1 A
12 V
Bulk
Brand: Adam Tech
Color: Black
Contact Material: Copper Alloy
Contact Plating: Silver
Insulation Resistance: 50 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH