ADC-028-1-T/R

Adam Tech
737-ADC-028-1-T/R
ADC-028-1-T/R

Mfr.:

Description:
DC Power Connectors DC POWER JACK 2MM PIN TYPE 028

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
SMD/SMT
3.5 A
12 V/24 V
Right Angle
Reel
Brand: Adam Tech
Color: Black
Contact Material: Copper Alloy
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Insulation Resistance: 50 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 6000
Subcategory: Power Connectors
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
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
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
18 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
Rp12.677 Rp76.062.000