ANT-190071B77

Adam Tech
737-ANT-190071B77
ANT-190071B77

Mfr.:

Description:
Antennas RF ANT, 4G/3G/2G/LPWA, OMNI-DIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.017 Rp36.508.500
Rp71.182 Rp71.182.000
Rp69.348 Rp173.370.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
824 MHz
2.69 GHz
- 3.5 dBi, 0.5 dBi, 2 dBi, 5 dBi
892 MHz, 2.2 GHz
50 Ohms
5 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
U.FL
U.FL
892 MHz, 2.2 GHz
2G, 3G, 4G, LPWA
0.12 mm
ANT
Bulk
Brand: Adam Tech
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

FEATURED PRODUCTS
ADAM TECH