CA-USB31-CMLA-CMLA-1M
Images are for reference only
See Product Specifications
See Product Specifications
737-CAUSB31CACMLA1M
CA-USB31-CMLA-CMLA-1M
Mfr.:
Description:
USB Cables / IEEE 1394 Cables USB 3.1 Type C Cable, Male to Male, 1m length, 5Gbps
USB Cables / IEEE 1394 Cables USB 3.1 Type C Cable, Male to Male, 1m length, 5Gbps
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 90
-
Stock:
-
90 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp341.969 | Rp341.969 | |
| Rp290.417 | Rp2.904.170 | |
| Rp272.255 | Rp6.806.375 | |
| Rp259.229 | Rp12.961.450 | |
| Rp246.937 | Rp24.693.700 | |
| Rp244.736 | Rp61.184.000 |
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
