DME-F-02-S2-P-S

Adam Tech
737-DME-F-02-S2-P-S
DME-F-02-S2-P-S

Mfr.:

Description:
Headers & Wire Housings PCB MOUNT SOCKET HEADER (W/ POLA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.731 Rp20.731
Rp17.575 Rp175.750
Rp14.934 Rp1.493.400
Rp13.007 Rp6.503.500
Rp12.310 Rp12.310.000
Rp11.705 Rp23.410.000
Rp10.953 Rp54.765.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
2 Position
6.35 mm (0.25 in)
1 Row
Through Hole
Solder Pin
Socket (Female)
Tin
DME
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 12 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH