DME-F2-03

Adam Tech
737-DME-F2-03
DME-F2-03

Mfr.:

Description:
Headers & Wire Housings WIRE RECEPTACLE HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.925 Rp11.925
Rp10.090 Rp100.900
Rp9.008 Rp225.200
Rp8.586 Rp858.600
Rp7.650 Rp1.912.500
Rp7.210 Rp7.210.000
Rp6.751 Rp16.877.500
Rp6.439 Rp32.195.000
Rp6.311 Rp63.110.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
6.35 mm (0.25 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DME
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Adam Tech
Current Rating: 12 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH