DPD-37-01-A3

Adam Tech
737-DPD-37-01-A3
DPD-37-01-A3

Mfr.:

Description:
D-Sub Dualport Connectors DUAL PORT D-SUB 37P .900" SPAC FORKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.520 Rp149.520.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Dualport Connectors
RoHS:  
Male / Female
2 Row / 2 Row
37 Position / 37 Position
Through Hole
Gold
5 A
Right Angle
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Height: 35.41 mm
Insulation: Insulated
Product Type: Dual Port D-Sub Connectors
Shell Material: Steel
Shell Plating: Zinc
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908585
TARIC:
8536908599
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH