EC3T-05S12P
Images are for reference only
See Product Specifications
See Product Specifications
737-EC3T-05S12P
EC3T-05S12P
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 12VDC OUTPUT, 1W
DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 12VDC OUTPUT, 1W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.074 | Rp59.074 | |
| Rp57.056 | Rp285.280 | |
| Rp56.139 | Rp561.390 | |
| Rp55.405 | Rp1.385.125 | |
| Rp53.937 | Rp2.265.354 | |
| Rp52.653 | Rp4.422.852 | |
| Rp51.919 | Rp13.083.588 | |
| Rp51.002 | Rp25.705.008 | |
| Rp47.149 | Rp47.526.192 |
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
